- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2761499
Phoenix Contact
2761499
D-SUB plug - 9-pos. female connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 - 4 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2761499
-
Alias/AKA:SUBCON-9/F-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:D-Subminiature/Terminal Block
-
Body Orientation:N/A
-
Gender:F
-
Pitch:N/A
-
Number of Contacts:9
-
Operating Temperature:-20 to 75 °C