- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2760623
2760623
Phoenix Contact
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and two 9-pin D-SUB socket strips
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and two 9-pin D-SUB socket strips
Search Keywords: 2760623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2760623
-
Alias/AKA:PSM-PTK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Passive RS-485 T-Distributor
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:9/9/9
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26