- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2757144
Phoenix Contact
2757144
Green Polyamide DIN Rail Electronic Housing
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2757144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polyamide
-
Body Color:Green
-
Dimension:79 x 40 x 106.7 mm
-
Product Width (Metric):40 mm
-
Mounting:DIN Rail
-
Category:Enclosure
-
End of Life: Final orders must be placed by 01/30/2028