- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 2750374
2750374
Phoenix Contact
Replacement fuse - for INTERBUS-ST modules
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Replacement fuse - for INTERBUS-ST modules
Search Keywords: 2750374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2750374
-
Alias/AKA:IBS TR5 4AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro
-
Fuse Size:N/A
-
Acting:Slow Blow
-
Current Rating:4 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
9/1/26