- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2748580
Phoenix Contact
2748580
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 9-pos.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2748580
-
Alias/AKA:MPB-18/1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jumper
-
Pitch:17.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:100 A
-
Operating Temperature:N/A