2748069
Phoenix Contact
Modular terminal block with radio interference suppression capacitor between clamping connector and DIN rail - separate ground ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular terminal block with radio interference suppression capacitor between clamping connector and DIN rail - separate ground connection - nominal voltage: 12 nF - for mounting on NS 35/7.5 - terminal width: 6.2 mm - terminal height: 69 mm
Search Keywords: 2748069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2748069
-
Alias/AKA:TT-SLKK-5-C-12N-230AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/28/26