- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2744571
Phoenix Contact
2744571
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cables - for assembly on site. For conn ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2744571
-
Alias/AKA:FL-PLUG-RJ45-GN/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A