- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2744348
Phoenix Contact
2744348
D-SUB plug - 9-pos. - pin - axial version with two cable entries - below 35° - bus system: PROFIBUS DP up to 12 Mbps - termina ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2744348 |
| Alias/AKA: | SUBCON-PLUS-PROFIB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature Module |
| Body Orientation: | Right Angle |
| Gender: | M |
| Number of Contacts: | 9 |
| Operating Temperature: | -20 to 75 °C |