- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2744267
Phoenix Contact
2744267
D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: Modbus - Modbus Plus - BITBUS - ARCNET - MUL ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2744267
-
Alias/AKA:SUBCON-PLUS-F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Module
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Number of Contacts:9
-
Operating Temperature:-20 to 75 °C