- Home ›
- All Products›
- 2744089
2744089
Phoenix Contact
D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: CAN - KEBA up to 1 Mbps - pin assignment: 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: CAN - KEBA up to 1 Mbps - pin assignment: 2 - 3 - 4 - 5 - 6 - 7; screw connection terminal blocks
Search Keywords: 2744089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2744089
-
Alias/AKA:SUBCON-PLUS-F4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
2 Weeks
can ship
6/22/26