- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2736686
2736686
Phoenix Contact
Power supply unit f 1/4 r AS interface - 2.4 A - integrated ground fault detector - IP20 degree of protection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power supply unit f 1/4 r AS interface - 2.4 A - integrated ground fault detector - IP20 degree of protection
Search Keywords: 2736686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2736686
-
Alias/AKA:ASI QUINT 100-240/2.4 EFD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Family:2736686
-
Dimension:125 x 55 x 145mm
-
Efficiency:86(Min) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$841.79
3
$818.53
5
$796.49
10 +
$784.54
Click for Quote
Log in
to unlock special pricing