- Home ›
- All Products›
- 2735438
2735438
Phoenix Contact
Profile PC board base, with a constructional width of 122 mm and a fixed length of 200 cm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profile PC board base, with a constructional width of 122 mm and a fixed length of 200 cm
Search Keywords: 2735438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2735438
-
Alias/AKA:UM122-PROFIL-235CM
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3916200091
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$241.33
5
$228.29
10
$224.86
20
$219.39
50
$216.10
100 +
$212.86
Click for Quote
Log in
to unlock special pricing