help desk software
Image is representational - see mfr. specs

Motor terminal block - four-level - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - connection method: screw connection - wid ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Motor terminal block - four-level - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - connection method: screw connection - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 2718206
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2718206
  • Alias/AKA:
    VIOK 1 5-3D/PE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship immediately
Manufacturer Stock:
1,601 can ship
Minimum Order:
2
4 Weeks can ship 12/19/25
ADD TO CART
Price (USD)
Qty
Unit Price
2
$15.42
25
$15.11
50 +
$14.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5