- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2716758
Phoenix Contact
2716758
Insertion bridge - pitch: 6.15 mm - number of positions: 4 - color: red
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Insertion bridge - pitch: 6.15 mm - number of positions: 4 - color: red
Search Keywords: 2716758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2716758
-
Alias/AKA:EB-4-DIK-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insertion Bridge
-
Pitch:6.15 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2716758 RoHS compliant?
Yes, 2716758 is RoHS compliant.
What is the lead time for 2716758?
The standard lead time for 2716758 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
25
4 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$3.927
25
$3.570
50 +
$3.390
Click for Quote
Log in
to unlock special pricing