- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2715982
2715982
Phoenix Contact
Branch terminal - connection method: Screw connection - load current: 76 A - cross section: 0.5 mm² - 16 mm² - width: 7.7 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Branch terminal - connection method: Screw connection - load current: 76 A - cross section: 0.5 mm² - 16 mm² - width: 7.7 mm - color: gray
Search Keywords: 2715982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2715982
-
Alias/AKA:IAK-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/22/26