- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2713735
2713735
Phoenix Contact
PCB terminal block - pitch: 5 mm - number of positions: 3 - Pin layout: Linear pinning. Article with lateral pin exit
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - pitch: 5 mm - number of positions: 3 - Pin layout: Linear pinning. Article with lateral pin exit
Search Keywords: 2713735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2713735
-
Alias/AKA:MKDSO-2-5/-3-6-SET-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$17.78
5
$17.51
10
$17.22
25
$16.73
50
$16.39
100
$16.14
250 +
$15.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments