Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2713706

The 2713706 is a complete, vented electronic housing from the ME-MAX series, designed for DIN rail mounting with a bus connect ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2713706 is a complete, vented electronic housing from the ME-MAX series, designed for DIN rail mounting with a bus connector.
Search Keywords: 2713706
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2713706
  • Alias/AKA:
    ME-MAX-45-2-2-KMGY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Polyamide
  • Body Color:
    Light Gray
  • Dimension:
    99 x 52 x 114.5 mm
  • Product Width (Metric):
    45 mm
  • Mounting:
    DIN Rail
  • Category:
    Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2713706 RoHS compliant?
Yes, 2713706 is RoHS compliant.
What is the lead time for 2713706?
The standard lead time for 2713706 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
5 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.05
5 +
$18.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!