- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2713641
Phoenix Contact
2713641
DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 17.5 mm - height: 99 mm - depth: ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2713641
-
Alias/AKA:ME-MAX-17-5-U-U1-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:99 x 17.5 x 114.5 mm