- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2713625
Phoenix Contact
2713625
DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 22.5 mm - height: 99 mm - depth: ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2713625 |
| Alias/AKA: | ME-MAX-22-5-2-2-KMGY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |