- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2713531
2713531
Phoenix Contact
Complete housing - Complete housing with metal foot catch - tall design - without vents - width: 17.5 mm - height: 99 mm - dep ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Complete housing - Complete housing with metal foot catch - tall design - without vents - width: 17.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035)
Search Keywords: 2713531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2713531
-
Alias/AKA:ME-MAX-17-5-G-3-3-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:99 x 17.5 x 114.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$12.85
30
$12.26
50
$11.38
100
$10.77
250
$10.61
500
$10.35
1,000 +
$10.19
Click for Quote
Log in
to unlock special pricing