- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2713492
2713492
Phoenix Contact
DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 45 mm - height: 99 mm - depth: 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 45 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035)
Search Keywords: 2713492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2713492
-
Alias/AKA:ME-MAX-45-U-U1-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polyamide
-
Body Color:Light Gray
-
Product Width (Metric):45 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$22.63
5
$22.29
10
$21.26
25
$20.04
50
$19.22
100
$18.71
250 +
$18.22
Click for Quote
Log in
to unlock special pricing