- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2713104
2713104
Phoenix Contact
DIN rail housing - Tall design - without vents - width: 6.2 mm - height: 93.1 mm - depth: 102.5 mm - color: light gray (7035)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Tall design - without vents - width: 6.2 mm - height: 93.1 mm - depth: 102.5 mm - color: light gray (7035)
Search Keywords: 2713104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2713104
-
Alias/AKA:ME-MAX-6-2-SP-4-4-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$22.30
5
$21.97
10
$20.95
25
$19.75
50
$18.94
100
$18.44
250 +
$17.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments