- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2709655
2709655
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 45.2 mm - height: 99 mm - dept ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 45.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: light gray (7035)
Search Keywords: 2709655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2709655
-
Alias/AKA:ME-45-UT-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Component Housing Lower Part1516
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$22.55
5
$22.21
10
$21.18
25
$19.97
50
$19.15
100
$18.64
250 +
$18.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories