- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2709558
2709558
Phoenix Contact
DIN rail housing - Upper housing part for connectors with header - width: 22.6 mm - height: 99 mm - depth: 45.85 mm - color: g ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper housing part for connectors with header - width: 22.6 mm - height: 99 mm - depth: 45.85 mm - color: green (6021)
Search Keywords: 2709558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2709558
-
Alias/AKA:ME-22-5-OT-1MSTBO-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$4.26
50
$3.55
100
$3.50
250
$3.21
500
$3.12
1,000
$3.08
2,500
$3.00
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments