- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2709516
2709516
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 17.6 mm - height: 99 mm - dept ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 17.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 5 - color: green (6021)
Search Keywords: 2709516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2709516
-
Alias/AKA:ME-17-5-UT-TBUS-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Dimension:99 x 17.5 x 114.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$11.05
30
$10.39
50
$10.24
100
$10.08
250
$9.93
500
$9.78
1,000 +
$9.64
Click for Quote
Log in
to unlock special pricing