- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2708999
2708999
Phoenix Contact
D-SUB plug - 9-pos. socket - two cable entries less than 35° to two terminal block rows - bus system: CAN - CANopen - SafetyBU ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB plug - 9-pos. socket - two cable entries less than 35° to two terminal block rows - bus system: CAN - CANopen - SafetyBUS p up to 1 Mbps - termination resistor can be switched on via slide switch - pin assignment: 2,3,7,9; screw connection terminal blocks
Search Keywords: 2708999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2708999
-
Alias/AKA:SUBCON-PLUS-CAN/SC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature to Terminal Block Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:9
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
113
can ship
4 Weeks
can ship
7/9/26
CUSTOMERS
ALSO BOUGHT