- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2708753
2708753
Phoenix Contact
V.24 (RS-232) zero modem connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
V.24 (RS-232) zero modem connector
Search Keywords: 2708753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2708753
-
Alias/AKA:PSM-AD-D9-NULLMODEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:SKT/PIN
-
Termination Method:N/A
-
Shell Size:E/E
-
Number of Contacts:9/9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments