- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2708009
2708009
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - ultra-flat design - with vents - width: 22.6 mm - height: 99 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - ultra-flat design - with vents - width: 22.6 mm - height: 99 mm - depth: 44.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021)
Search Keywords: 2708009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2708009
-
Alias/AKA:ME-22-5-SF-UT-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$12.13
30
$11.57
50
$10.74
100
$10.16
250
$10.01
500
$9.76
1,000 +
$9.62
Click for Quote
Log in
to unlock special pricing