- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2707767
2707767
Phoenix Contact
DIN rail housing - Set consisting of upper housing part and connection technology - width: 22.6 mm - height: 102 mm - depth: 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Set consisting of upper housing part and connection technology - width: 22.6 mm - height: 102 mm - depth: 60.15 mm - color: green (6021)
Search Keywords: 2707767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2707767
-
Alias/AKA:ME-22-5-OT-3MSTBO-SET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$67.50
5
$63.41
10
$59.78
25
$55.80
50
$54.96
100
$54.14
250 +
$52.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments