- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2707754
2707754
Phoenix Contact
DIN rail housing - Set consisting of upper housing part and connection technology - width: 45.2 mm - height: 99 mm - depth: 45 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Set consisting of upper housing part and connection technology - width: 45.2 mm - height: 99 mm - depth: 45.85 mm - color: green (6021)
Search Keywords: 2707754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2707754
-
Alias/AKA:ME 45 OT-1MSTBO SET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$24.25
5
$23.89
10
$22.78
25
$21.48
50
$20.32
100
$20.02
250 +
$19.53
Click for Quote
Log in
to unlock special pricing