- Home ›
- All Products›
- 2706030
2706030
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - flat design - with vents - width: 22.6 mm - height: 99 mm - dept ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - flat design - with vents - width: 22.6 mm - height: 99 mm - depth: 84.8 mm - cross connection: integrated bus connector - number of positions cross connector: 10+2 - color: green (6021)
Search Keywords: 2706030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2706030
-
Alias/AKA:ME-22-5-F-UT-BUS/10GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$39.91
5
$37.49
10
$36.93
25
$33.90
50
$32.99
100
$32.50
250 +
$31.72
Click for Quote
Log in
to unlock special pricing