- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2703006
2703006
Phoenix Contact
PoE injector - 30 W - two RJ45 jacks - 10/100/1000 Mbps - DIN rail mounting - IP20 - expanded temperature range of -40°C ... 7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
PoE injector - 30 W - two RJ45 jacks - 10/100/1000 Mbps - DIN rail mounting - IP20 - expanded temperature range of -40°C ... 75°C
Search Keywords: 2703006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2703006
-
Alias/AKA:INJ-1000-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517690000
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
82
can ship
5 Weeks
can ship
7/8/26