- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2702969
Phoenix Contact
2702969
The 2702969 is a managed industrial Ethernet switch featuring six 10/100 Mbps RJ45 ports and two 100 Mbps SFP ports for copper ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2702969 |
| Alias/AKA: | FL-SWITCH-2206-2SFX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620020 |
| COO: | DE |
| ECCN: | 5A991B |
Supplier's Standard Package:
|
1 |
| Dimension: | 115 x 45 x 130 mm |