- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- 2702934
Phoenix Contact
2702934
LED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 365 mm - diameter 40 mm - M12 conne ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702934
-
Alias/AKA:PLD-M-260-W-8595-365D40SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405426000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
-
Color Temperature:5000 K
-
Category:LED Area Light