- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2702903
Phoenix Contact
2702903
Industrial Ethernet Switch - Managed - Fixed Configuration - 16 x RJ45 Ports - 10/100 Mbps - 18V to 32V Supply - IP20 - DIN Ra ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702903
-
Alias/AKA:FL-SWITCH-2016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:DE
-
ECCN:5A991B
-
Supplier Standard Pack:
1