- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2702882
2702882
Phoenix Contact
Industrial Ethernet Switch - Managed - Fixed Configuration - 8 x RJ45 Ports - 10/100 Mbps - 9V to 57V Supply - IP20 - DIN Rail ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Ethernet Switch - Managed - Fixed Configuration - 8 x RJ45 Ports - 10/100 Mbps - 9V to 57V Supply - IP20 - DIN Rail Mount.
Search Keywords: 2702882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702882
-
Alias/AKA:FL-NAT-2208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$1,329.33
5 +
$1,262.86
Click for Quote
Log in
to unlock special pricing