- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2702875
Phoenix Contact
2702875
Wireless-MUX set - two modules with 16 digital inputs and outputs and 2 analog inputs and outputs (0 - 20 mA - 0 - 10 V) each ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702875
-
Alias/AKA:ILB-BT-ADIO-MUX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:5A002A1
-
Supplier Standard Pack:
1