- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2702671
2702671
Phoenix Contact
Axioline F - power measurement module - input voltage: up to 400 V AC (phase/neutral) or 690 V AC (phase/phase) - input curren ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline F - power measurement module - input voltage: up to 400 V AC (phase/neutral) or 690 V AC (phase/phase) - input current: up to 5 A AC - transmission speed in local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords: 2702671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702671
-
Alias/AKA:AXL-F-PM-EF-1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
669
can ship
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments