2702497
Phoenix Contact
Inline ECO - Analog output terminal - Analog outputs: 4 - 4 mA ... 20 mA - connection method: 2-wire - transmission speed in t ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline ECO - Analog output terminal - Analog outputs: 4 - 4 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector
Search Keywords: 2702497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702497
-
Alias/AKA:IB-IL-AO-4/I/4-20-ECO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/16/26