Phoenix Contact
2702495
Inline ECO - Analog input terminal - Analog inputs: 4 - 4 mA ... 20 mA - connection method: 2-wire - transmission speed in the ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2702495 |
| Alias/AKA: | IB-IL-AI-4/I/4-20-ECO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |