- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- 2702485
Phoenix Contact
2702485
LED machine light - 24 V DC - emission angle 75 °/95 ° - color temperature 5000 K - length 510 mm - diameter 70 mm - M12 conne ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702485
-
Alias/AKA:PLD-M-260-W-75/95-510/D70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405426000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1