- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- 2702475
Phoenix Contact
2702475
LED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 196 mm - Light housing: Anodized a ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702475
-
Alias/AKA:PLD-M-160-W-95/105-196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405426000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1