Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2702409

Second generation: Unmanaged Ethernet extender for point-to-point connections - line and ring structures - data rates up to 30 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Second generation: Unmanaged Ethernet extender for point-to-point connections - line and ring structures - data rates up to 30 Mbps - distances of up to 20 km on in-house copper cables - diagnostics via USB and LEDs - 2 SHDSL ports - 1 LAN port
Search Keywords: 2702409
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2702409
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517620090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 114.5 x 35 x 997302mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 2702409?
The recommended replacement for 2702409 is 2702255 from Phoenix Contact, available from OnlineComponents.com.
Is 2702409 RoHS compliant?
Yes, 2702409 is RoHS compliant.
What is the lead time for 2702409?
The standard lead time for 2702409 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
84 can ship
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,200.22
5 +
$1,140.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!