- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2702397
Phoenix Contact
2702397
Gigabit SFP module for transmission up to 2 km with a wavelength of 1310 nm.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702397
-
Alias/AKA:FL-SFP-SX2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1