- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 2702337
2702337
Phoenix Contact
Door position switch with 1 m cable with M8 plug and 0.6 m cable with M8 socket (Snap-in) - including mounting accessories
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Door position switch with 1 m cable with M8 plug and 0.6 m cable with M8 socket (Snap-in) - including mounting accessories
Search Keywords: 2702337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Door Interlock
-
Actuator Style:N/A
-
Pole Throw Configuration:N/A
-
Maximum Current Rating:3 A
-
Terminal Type:Wire Lead
-
Operating Temperature:-30 to 80 °C
-
IP Rating:IP54
-
Dimension:31mm x 98.3mm x 30.5 mm
-
Switch Configuration:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$80.09
5
$75.09
10
$70.66
25
$65.78
50
$64.80
100
$63.82
250 +
$61.52
Click for Quote
Log in
to unlock special pricing