- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2702329
Phoenix Contact
2702329
Managed Switch 2000 - 7 RJ45 ports 10/100 Mbps - 1 SC single mode 100 Mbps - degree of protection: IP20 - PROFINET Conformance ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702329
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:DE
-
ECCN:5A991B
-
Supplier Standard Pack:
1 -
Dimension:115 x 45 x 130 mm