Phoenix Contact
2702293
Antenna splitter - frequency range: 0.3 GHz ... 6 GHz - degree of protection: IP65 - connection: 3 x N (female) - suitable con ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702293
-
Alias/AKA:RAD-SPL-2-N/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Plating:N/A
-
Contact Material:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Connector Type:N(Female)
-
Body Orientation:Tee Style