Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2702255

Managed Ethernet extender - point-to-point - line and ring structures - data rates up to 30 Mbps - distances of up to 20 km on ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
Packaging
Certificate of Compliance
Description +
Managed Ethernet extender - point-to-point - line and ring structures - data rates up to 30 Mbps - distances of up to 20 km on in-house copper cables - replaceable surge protection - 2 SHDSL ports - 4-port switch - diagnostics via display and Ethernet
Search Keywords: 2702255
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2702255
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517620090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2702255 discontinued?
Yes, 2702255 from Phoenix Contact is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2702255?
The recommended replacement for 2702255 is 2702409 from Phoenix Contact, available from OnlineComponents.com.
Is 2702255 RoHS compliant?
Yes, 2702255 is RoHS compliant.
What is the lead time for 2702255?
The standard lead time for 2702255 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,906.04
5 +
$1,810.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!