- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- 2702222
Phoenix Contact
2702222
LED enclosure light - 24 V DC - color temperature 5000 K - length 375 mm - pivoting - can be switched in series - including mo ...
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926903000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:LED Module
-
Color:White
-
Color Temperature:5000 K
-
- Item discontinued