- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2702068
2702068
Phoenix Contact
Axioline F - Digital output module - Digital outputs: 4 (Triac outputs with zero voltage switch) - 230 V AC - 2 A AC - connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Axioline F - Digital output module - Digital outputs: 4 (Triac outputs with zero voltage switch) - 230 V AC - 2 A AC - connection method: 3-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords: 2702068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702068
-
Alias/AKA:AXL F DO4/3 AC 1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:5A991b4a
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26